HPR102C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 67
Unit Price: $9.44000
Datasheet
Isolated Module DC DC Converter 1 Output 15V 50mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPR102C

DigiKey Part Number
811-2673-5-ND
Manufacturer
Manufacturer Product Number
HPR102C
Description
DC DC CONVERTER 15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 50mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
50mA
Power (Watts)
1 W
Voltage - Isolation
750 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 85°C
Efficiency
71%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes