
DMS-20PC-4/20B-C | |
|---|---|
DigiKey Part Number | 811-1076-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-4/20B-C |
Description | PROCESS METER 4-20MA LED PNL MNT |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20PC-4/20B-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 4 ~ 20mA | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.037 lb (16.78 g) | |
Base Product Number |

