
DCE0133V2PBC | |
|---|---|
DigiKey Part Number | DCE0133V2PBC-ND |
Manufacturer | |
Manufacturer Product Number | DCE0133V2PBC |
Description | DC DC CONVERTER 12V 396W |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 12V 33A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 95.5% |
Type Isolated Module, Digital | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.30" L x 0.90" W x 0.57" H (58.4mm x 22.9mm x 14.5mm) |
Voltage - Input (Max) 75V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 33A | Base Product Number |
Power (Watts) 396 W |

