DCA-20PC-1-DC4-RL-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


OmniOn Power
In Stock: 53
Unit Price: $764.87000
Datasheet
DCA-20PC-4-DC4-RL-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCA-20PC-1-DC4-RL-C

DigiKey Part Number
DCA-20PC-1-DC4-RL-C-ND
Manufacturer
Manufacturer Product Number
DCA-20PC-1-DC4-RL-C
Description
AMMETER 199.9A LED PANEL MOUNT
Customer Reference
Detailed Description
Ammeter LED - Red Characters Display Panel Mount - Bezel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Ammeter
Measuring Type
Current
Measuring Range
199.9µA
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.370" (9.40mm)
Output Type
-
Voltage - Supply
8 ~ 36VDC
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Mounting Type
Panel Mount - Bezel
Termination Style
Screw Terminal
Ingress Protection
-
Features
Built In Shunts
Operating Temperature
0°C ~ 60°C
Weight
0.038 lb (17.24 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes