
D2U5T-H3-7000-54-HU4C | |
|---|---|
DigiKey Part Number | D2U5T-H3-7000-54-HU4C-ND |
Manufacturer | |
Manufacturer Product Number | D2U5T-H3-7000-54-HU4C |
Description | AC/DC CONVERTER 54V 7000W |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 54V 180 ~ 264 VAC, 320 ~ 525 VAC (3 Phase) Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 95% |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Front End | Features Hot Swappable, I2C Bus Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 180 ~ 264 VAC, 320 ~ 525 VAC (3 Phase) | Size / Dimension 18.00" L x 5.10" W x 3.04" H (455.9mm x 129.6mm x 77.2mm) |
Voltage - Output 1 54V | Approval Agency CB, cCSAus, CE, TUVgs |
Current - Output 1 129.6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4,283.01470 | $428,301.47 |
| Unit Price without GST: | $4,283.01470 |
|---|---|
| Unit Price with GST: | $4,711.31617 |

