Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1U86T-W-800-12-HB4C

DigiKey Part Number
811-D1U86T-W-800-12-HB4C-ND
Manufacturer
Manufacturer Product Number
D1U86T-W-800-12-HB4C
Description
AC/DC CONVERTER 12V 1100W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
65 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
96%
Operating Temperature
0°C ~ 55°C
Features
Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Approval Agency
CB, CCC, CE, TUV
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$651.69000$651.69
3$613.11333$1,839.34
5$595.96400$2,979.82
15$560.68600$8,410.29
Manufacturers Standard Package
Unit Price without GST:$651.69000
Unit Price with GST:$716.85900