


D1U54P-M-800-12-HB3BC | |
|---|---|
DigiKey Part Number | 811-D1U54P-M-800-12-HB3BC-ND |
Manufacturer | |
Manufacturer Product Number | D1U54P-M-800-12-HB3BC |
Description | AC/DC CONVERTER 12V 800W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 305 VAC, 260 ~ 400 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -5°C ~ 50°C |
Part Status Active | Features Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output |
Type Front End | Mounting Type Rack Mount |
Number of Outputs 1 | Size / Dimension 9.31" L x 2.14" W x 1.57" H (236.6mm x 54.4mm x 40.0mm) |
Voltage - Input 90 ~ 305 VAC, 260 ~ 400 VDC | Approval Agency CB, CCC, cCSAus, CE, TUV |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 66.7 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $526.72620 | $52,672.62 |
| Unit Price without GST: | $526.72620 |
|---|---|
| Unit Price with GST: | $579.39882 |

