
D1U3CS-D-1600-12-HC4EC | |
|---|---|
DigiKey Part Number | D1U3CS-D-1600-12-HC4EC-ND |
Manufacturer | |
Manufacturer Product Number | D1U3CS-D-1600-12-HC4EC |
Description | DC/DC CONVERTER 12V 1600W |
Customer Reference | |
Detailed Description | Front End DC DC Converter 1 Output 12V 133A -72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Front End | |
Voltage - Input (Min) | -40V | |
Voltage - Input (Max) | -72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133A | |
Power (Watts) | 1600W | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Rack Mount | |
Size / Dimension | 11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm) | |
Approval Agency | CB, cCSAus, CE | |
Base Product Number |

