Similar

D1U4-W-1600-12-HA2C | |
|---|---|
DigiKey Part Number | 811-1947-ND |
Manufacturer | |
Manufacturer Product Number | D1U4-W-1600-12-HA2C |
Description | AC/DC CONVERTER 12V 1600W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 140 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 140 VAC, 180 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 131.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 14.00" L x 4.00" W x 1.60" H (355.6mm x 101.6mm x 41.0mm) | |
Approval Agency | CB, cCSAus, CE, TUV | |
Minimum Load Required | Yes | |
Base Product Number |



