
BST-5/250-D48-C | |
|---|---|
DigiKey Part Number | 811-1710-5-ND |
Manufacturer | |
Manufacturer Product Number | BST-5/250-D48-C |
Description | DC DC CONVERTER +/-5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 250mA, 250mA 18V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm) | |
Base Product Number |


