
84222C | |
|---|---|
DigiKey Part Number | 811-3635-2-ND - Tape & Reel (TR) 811-3635-1-ND - Cut Tape (CT) 811-3635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84222C |
Description | FIXED IND 2.2UH 2A 90 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 2 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.130" W (4.50mm x 3.30mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.59500 | $5.95 |
| 100 | $0.48990 | $48.99 |
| 1,000 | $0.40281 | $402.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37982 | $759.64 |
| 4,000 | $0.35817 | $1,432.68 |
| 6,000 | $0.34610 | $2,076.60 |
| 10,000 | $0.33147 | $3,314.70 |
| 14,000 | $0.32219 | $4,510.66 |
| 20,000 | $0.31382 | $6,276.40 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |

