Linear Regulator Replacement DC DC Converter 1 Output 5.25V 2A 8V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78SR-5.2/2-C

DigiKey Part Number
811-78SR-5.2/2-C-ND
Manufacturer
Manufacturer Product Number
78SR-5.2/2-C
Description
DC DC CONVERTER 5.25V
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5.25V 2A 8V - 32V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 70°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.80" L x 0.32" W x 0.85" H (20.3mm x 8.1mm x 21.6mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in AUD
Tray
QuantityUnit PriceExt Price
189$21.51492$4,066.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$21.51492
Unit Price with GST:$23.66641