10mH General Purpose Pulse Transformer 2:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78604/9JC

DigiKey Part Number
811-2421-ND
Manufacturer
Manufacturer Product Number
78604/9JC
Description
XFRMR 2:1 56VUS SMD TOROID
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10mH General Purpose Pulse Transformer 2:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Transformer Type
General Purpose
Inductance
10mH
ET (Volt-Time)
56VµS
Turns Ratio - Primary:Secondary
2:1
Mounting Type
Surface Mount
Size / Dimension
0.354" L x 0.375" W (9.00mm x 9.52mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.04 oz (1.14 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$3.23000$3.23
10$2.93100$29.31
25$2.81480$70.37
50$2.72980$136.49
100$2.64660$264.66
250$2.53980$634.95
500$2.46136$1,230.68
1,000$2.38493$2,384.93
5,000$2.21525$11,076.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3.23000
Unit Price with GST:$3.55300