
77203HVC | |
|---|---|
DigiKey Part Number | 811-3699-ND |
Manufacturer | |
Manufacturer Product Number | 77203HVC |
Description | PULSE XFMR 2:1:1 1MH |
Customer Reference | |
Detailed Description | 1mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 2:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 1mH | |
ET (Volt-Time) | 120VµS | |
Turns Ratio - Primary:Secondary | 2:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.000" L x 0.799" W (25.40mm x 20.30mm) | |
Height - Seated (Max) | 0.484" (12.30mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.25000 | $14.25 |
| 10 | $12.85800 | $128.58 |
| 25 | $12.33440 | $308.36 |
| 50 | $11.94960 | $597.48 |
| 100 | $11.57560 | $1,157.56 |
| 250 | $11.09672 | $2,774.18 |
| 500 | $10.74614 | $5,373.07 |
| 1,000 | $10.40541 | $10,405.41 |
| Unit Price without GST: | $14.25000 |
|---|---|
| Unit Price with GST: | $15.67500 |

