
45333C | |
|---|---|
DigiKey Part Number | 811-45333CTR-ND - Tape & Reel (TR) 811-1162-1-ND - Cut Tape (CT) 811-1162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 45333C |
Description | FIXED IND 33UH 1.25A 250 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 1.25 A 250mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 45333C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.08200 | $10.82 |
| 100 | $0.88980 | $88.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.73181 | $731.81 |
| 2,000 | $0.69011 | $1,380.22 |
| 3,000 | $0.66685 | $2,000.55 |
| 5,000 | $0.63868 | $3,193.40 |
| 7,000 | $0.62080 | $4,345.60 |
| 10,000 | $0.60918 | $6,091.80 |
| Unit Price without GST: | $1.31000 |
|---|---|
| Unit Price with GST: | $1.44100 |

