33 µH Shielded Wirewound Inductor 1.25 A 250mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45333C

DigiKey Part Number
811-45333CTR-ND - Tape & Reel (TR)
811-1162-1-ND - Cut Tape (CT)
811-1162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
45333C
Description
FIXED IND 33UH 1.25A 250 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 1.25 A 250mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
45333C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.140" (3.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.08200$10.82
100$0.88980$88.98
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.73181$731.81
2,000$0.69011$1,380.22
3,000$0.66685$2,000.55
5,000$0.63868$3,193.40
7,000$0.62080$4,345.60
10,000$0.60918$6,091.80
Manufacturers Standard Package
Unit Price without GST:$1.31000
Unit Price with GST:$1.44100