Direct

3020-01106-0 | |
|---|---|
DigiKey Part Number | 811-3519-ND |
Manufacturer | |
Manufacturer Product Number | 3020-01106-0 |
Description | RES CHAS MNT 41.7 UOHM .25% |
Customer Reference | |
Detailed Description | 41.7 µOhms ±0.25% 60W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 41.7 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | 60W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 4.500" L x 2.500" W (114.30mm x 63.50mm) | |
Height - Seated (Max) | 2.160" (54.90mm) | |
Lead Style | - | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |


