3.3 µH Shielded Wirewound Inductor 4 A 28mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Wirewound Inductor 4 A 28mOhm Max Nonstandard
2900(L) Series

29332C

DigiKey Part Number
811-1137-2-ND - Tape & Reel (TR)
811-1137-1-ND - Cut Tape (CT)
811-1137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
29332C
Description
FIXED IND 3.3UH 4A 28 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 4 A 28mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
29332C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,295
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.49000$1.49
10$1.22900$12.29
100$1.01010$101.01
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.83092$830.92
2,000$0.78359$1,567.18
3,000$0.75718$2,271.54
5,000$0.72521$3,626.05
7,000$0.70492$4,934.44
10,000$0.70148$7,014.80
Manufacturers Standard Package
Unit Price without GST:$1.49000
Unit Price with GST:$1.63900