
13R686C | |
|---|---|
DigiKey Part Number | 811-2063-ND |
Manufacturer | |
Manufacturer Product Number | 13R686C |
Description | FIXED IND 68MH 40MA 152 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 mH Unshielded Wirewound Inductor 40 mA 152Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 13R686C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 152Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $1.18600 | $11.86 |
| 25 | $1.09760 | $27.44 |
| 50 | $1.03500 | $51.75 |
| 200 | $0.91980 | $183.96 |
| 400 | $0.86733 | $346.93 |
| 600 | $0.83798 | $502.79 |
| 1,000 | $0.80249 | $802.49 |
| 2,600 | $0.74015 | $1,924.39 |
| Unit Price without GST: | $1.45000 |
|---|---|
| Unit Price with GST: | $1.59500 |

