



XRCGB32M000F1S2LR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M000F1S2LR0TR-ND - Tape & Reel (TR) 490-XRCGB32M000F1S2LR0CT-ND - Cut Tape (CT) 490-XRCGB32M000F1S2LR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F1S2LR0 |
Description | CRYSTAL 32.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F1S2LR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.44500 | $4.45 |
| 25 | $0.42040 | $10.51 |
| 50 | $0.40280 | $20.14 |
| 100 | $0.38630 | $38.63 |
| 250 | $0.36532 | $91.33 |
| 500 | $0.35020 | $175.10 |
| 1,000 | $0.33571 | $335.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32024 | $960.72 |
| 6,000 | $0.30700 | $1,842.00 |
| 9,000 | $0.29951 | $2,695.59 |
| 15,000 | $0.29033 | $4,354.95 |
| 21,000 | $0.28445 | $5,973.45 |
| 30,000 | $0.27834 | $8,350.20 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |











