Image for XM2400SN-AL0908 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM2400SN-AL0908

DigiKey Part Number
XM2400SN-AL0908-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XM2400SN-AL0908
Description
IC RF SWITCH SP3T 2.4GHZ 8QFN
Customer Reference
Detailed Description
RF Switch IC General Purpose SP3T 8-QFN (2x2)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Topology
-
Circuit
SP3T
Frequency Range
2.4GHz
Isolation
25dB
Insertion Loss
0.5dB
Test Frequency
-
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
2.6V ~ 5V
Operating Temperature
-40°C ~ 85°C
Package / Case
8-UFQFN Exposed Pad
Supplier Device Package
8-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable