
XM2400SN-AL0907 | |
|---|---|
DigiKey Part Number | XM2400SN-AL0907-ND |
Manufacturer | |
Manufacturer Product Number | XM2400SN-AL0907 |
Description | IC RF SWITCH SP3T 2.5GHZ 8QFN |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth, WLAN SP3T 8-QFN (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Part Status | Obsolete | |
RF Type | Bluetooth, WLAN | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Isolation | 25dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 2.6V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) | |
Base Product Number |

