RF Switch IC SPDT 6-QFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM0860SR-DL0801

DigiKey Part Number
XM0860SR-DL0801-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XM0860SR-DL0801
Description
IC RF SWITCH SPDT 3GHZ 6QFN
Customer Reference
Detailed Description
RF Switch IC SPDT 3 GHz 6-QFN (1x1)
EDA/CAD Models
XM0860SR-DL0801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
-
Topology
-
Circuit
SPDT
Frequency Range
800MHz ~ 3GHz
Isolation
23dB
Insertion Loss
0.6dB
Test Frequency
2GHz
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFQFN
Supplier Device Package
6-QFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.