
XM0860SH-DL0612 | |
|---|---|
DigiKey Part Number | XM0860SH-DL0612-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XM0860SH-DL0612 |
Description | IC RF SWITCH SPDT 6GHZ 6QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 6-QFN (1x1) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 800MHz ~ 6GHz | |
Isolation | 16.6dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 5.8GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.5V ~ 4V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-XFQFN | |
Supplier Device Package | 6-QFN (1x1) | |
Base Product Number |

