RF Switch IC AMPS, CDMA, GPS SP3T 12-QFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM0825SF-TL1301

DigiKey Part Number
XM0825SF-TL1301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XM0825SF-TL1301
Description
IC RF SWITCH SP3T 2.5GHZ 12QFN
Customer Reference
Detailed Description
RF Switch IC AMPS, CDMA, GPS SP3T 2.5 GHz 12-QFN (2.5x2.5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
AMPS, CDMA, GPS
Topology
-
Circuit
SP3T
Frequency Range
800MHz ~ 2.5GHz
Isolation
19dB
Insertion Loss
0.5dB
Test Frequency
2.5GHz
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-QFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.