VFS9VD31B223Q91J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 7,322
Unit Price: $0.93000
Datasheet
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 0.022µF 7 A 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFS9VD31B223Q91J

DigiKey Part Number
490-VFS9VD31B223Q91JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VFS9VD31B223Q91J
Description
FILTER LC(T) 0.022UF TH
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 0.022µF 7 A 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
7 A
Values
C = 0.022µF
ESD Protection
No
Operating Temperature
-40°C ~ 100°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
12V
Mounting Type
Through Hole
Package / Case
3-SIP
Size / Dimension
0.472" L x 0.295" W (12.00mm x 7.50mm)
Height
0.413" (10.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes