
TZ03R200E169B00 | |
|---|---|
DigiKey Part Number | 490-1958-ND |
Manufacturer | |
Manufacturer Product Number | TZ03R200E169B00 |
Description | CAP TRIMMER 4.2-20PF 100V TH |
Customer Reference | |
Detailed Description | 4.2 ~ 20pF Trimmer Capacitor 100 V Bottom Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Murata Electronics | Q @ Freq 500 @ 1MHz |
Series | Size / Dimension 0.236" Dia (6.00mm) |
Packaging Bulk | Height - Seated (Max) 0.209" (5.30mm) |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Capacitance Range 4.2 ~ 20pF | Mounting Type Through Hole |
Adjustment Type Bottom | Features General Purpose |
Voltage - Rated 100 V | Base Product Number |

