RF Transmitter ASK, OOK 433.92MHz 0dBm 115.2kbps PCB, Surface Mount Antenna 20-SMD Module, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX5000

DigiKey Part Number
583-1096-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TX5000
Description
RF TX IC ASK/OOK 433.92MHZ SM20L
Customer Reference
Detailed Description
RF Transmitter ASK, OOK 433.92MHz 0dBm 115.2kbps PCB, Surface Mount Antenna 20-SMD Module, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
433.92MHz
Applications
General Data Transfer
Modulation or Protocol
ASK, OOK
Data Rate (Max)
115.2kbps
Power - Output
0dBm
Current - Transmitting
7.5mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.2V ~ 3.7V
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SMD Module, No Lead
Supplier Device Package
SM-20L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.