Image for SFSKB2M30GA0001-R1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSKB2M30GA0001-R1

DigiKey Part Number
SFSKB2M30GA0001-R1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFSKB2M30GA0001-R1
Description
CER FILTER 2.3MHZ DISCRIMINATOR
Customer Reference
Detailed Description
2.3MHz Center Discriminator Ceramic Filter 75 kHz 1kOhm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.3MHz Center
Impedance
1kOhm
Bandwidth
75 kHz
Insertion Loss
6dB
Filter Type
Discriminator
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
-
Height (Max)
0.053" (1.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable