
SFELA10M7JAA0-B0 | |
|---|---|
DigiKey Part Number | 490-1232-ND |
Manufacturer | |
Manufacturer Product Number | SFELA10M7JAA0-B0 |
Description | CER FILTER 10.7MHZ FM |
Customer Reference | |
Detailed Description | 10.7MHz Center FM Ceramic Filter 150 kHz 330Ohm 3-SIP, 2.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 10.7MHz Center | |
Impedance | 330Ohm | |
Bandwidth | 150 kHz | |
Insertion Loss | 4.5dB | |
Filter Type | FM | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP, 2.50mm pitch | |
Size / Dimension | 0.276" L x 0.118" W (7.00mm x 3.00mm) | |
Height (Max) | 0.354" (9.00mm) | |
Base Product Number |

