1575.42MHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 0.9dB 40MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1186K-3

DigiKey Part Number
583-1182-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF1186K-3
Description
FILTER SAW 1575.42MHZ 5-SMD
Customer Reference
Detailed Description
1575.42MHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 0.9dB 40MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
1575.42MHz
Bandwidth
40MHz
Insertion Loss
0.9dB
Ratings
-
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.057" L x 0.045" W (1.45mm x 1.15mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable