Similar

SCR1100-D04-05 | |
|---|---|
DigiKey Part Number | 490-SCR1100-D04-05CT-ND - Cut Tape (CT) 490-SCR1100-D04-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCR1100-D04-05 |
Description | SENSOR GYRO 300DEG SNGL AXIS SPI |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch) ±300 50Hz SPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X (Pitch) | |
Range °/s | ±300 | |
Sensitivity (LSB/(°/s)) | 18 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 50Hz | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Current - Supply | 46 mA | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-BSOP (0.335", 8.50mm Width) | |
Base Product Number |


