Sensor Inclinometer ±90° X, Y Axis 40Hz Bandwidth 12-SMD, Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor Inclinometer ±90° X, Y Axis 40Hz Bandwidth 12-SMD, Flat Lead
Murata - SCL3400-D01 Digital 2-axis inclinometer

SCL3400-D01-10

DigiKey Part Number
490-SCL3400-D01-10TR-ND - Tape & Reel (TR)
490-SCL3400-D01-10CT-ND - Cut Tape (CT)
490-SCL3400-D01-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCL3400-D01-10
Description
SENSOR INCLINOMETER DIGITAL 2 AX
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±90° X, Y Axis 40Hz Bandwidth 12-SMD, Flat Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Axis
X, Y
Measuring Range
±90°
Sensitivity
-
Bandwidth
40Hz
Voltage Rating
3 V ~ 3.6 V
Output Type
Digital
Interface
SPI
Package / Case
12-SMD, Flat Lead
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$81.06000$81.06
5$74.81800$374.09
10$74.56400$745.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$62.43559$62,435.59
Manufacturers Standard Package
Unit Price without GST:$81.06000
Unit Price with GST:$89.16600