Sensor Inclinometer ±90° Y Axis 6.25Hz Bandwidth 12-SMD, Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA830-D07-004

DigiKey Part Number
490-SCA830-D07-004-ND
Manufacturer
Manufacturer Product Number
SCA830-D07-004
Description
SENSOR INCLINOMETER 90DEG 12SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±90° Y Axis 6.25Hz Bandwidth 12-SMD, Flat Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Box
Part Status
Active
Axis
Y
Measuring Range
±90°
Sensitivity
32000 counts/g
Bandwidth
6.25Hz
Voltage Rating
3 V ~ 3.6 V
Output Type
Digital
Interface
SPI
Package / Case
12-SMD, Flat Lead
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
4$47.47250$189.89
Manufacturers Standard Package
Unit Price without GST:$47.47250
Unit Price with GST:$52.21975