SCA610-E28H1A-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
Accelerometer X Axis ±1.7g 50Hz 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA610-E28H1A-1

DigiKey Part Number
490-12133-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCA610-E28H1A-1
Description
ACCELEROMETER 1.7G ANALOG 8SMD
Customer Reference
Detailed Description
Accelerometer X Axis ±1.7g 50Hz 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog
Axis
X
Acceleration Range
±1.7g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
1200
Bandwidth
50Hz
Output Type
Analog Voltage
Voltage - Supply
4.75V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable