
SCA3300-D01 | |
|---|---|
DigiKey Part Number | SCA3300-D01-ND |
Manufacturer | |
Manufacturer Product Number | SCA3300-D01 |
Description | ACCELEROMETER 1.5-6G SPI 12SMD |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±1.5g, 3g, 6g 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±1.5g, 3g, 6g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | SPI | |
Voltage - Supply | 3.3V | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, Flat Lead | |
Supplier Device Package | 12-SMD | |
Base Product Number |




