Sensor Inclinometer ±30° X, Y Axis 18Hz Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA125T-D08-A

DigiKey Part Number
551-1015-ND
Manufacturer
Manufacturer Product Number
SCA125T-D08-A
Description
SENSOR INCLINOMETER 30DEG MODULE
Customer Reference
Detailed Description
Sensor Inclinometer ±30° X, Y Axis 18Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Part Status
Obsolete
Axis
X, Y
Measuring Range
±30°
Sensitivity
0.035°/LSB
Bandwidth
18Hz
Voltage Rating
7 V ~ 35 V
Output Type
RS-485
Interface
Serial
Package / Case
Module
Operating Temperature
-40°C ~ 85°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.