
SCA124T-D04FA | |
|---|---|
DigiKey Part Number | SCA124T-D04FA-ND |
Manufacturer | |
Manufacturer Product Number | SCA124T-D04FA |
Description | SENSOR INCLINOMETER 90DEG MODULE |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y Axis 1Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Part Status | Obsolete | |
Axis | X, Y | |
Measuring Range | ±90° | |
Sensitivity | ±8mA/FS | |
Bandwidth | 1Hz | |
Voltage Rating | 10 V ~ 36 V | |
Output Type | Current | |
Interface | Analog | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Base Product Number |

