Parametric Equivalent

SCA2110-D04-1 | |
|---|---|
DigiKey Part Number | SCA2110-D04-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCA2110-D04-1 |
Description | ACCELEROMETER 2G SPI 12SMD |
Customer Reference | |
Detailed Description | Accelerometer X, Z Axis ±2g 30Hz ~ 55Hz 12-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SCA2110-D04-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Digital | |
Axis | X, Z | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | 900 | |
Sensitivity (mV/g) | - | |
Bandwidth | 30Hz ~ 55Hz | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD | |
Supplier Device Package | 12-SMD | |
Base Product Number |

