
SCA115T-D03-A | |
|---|---|
DigiKey Part Number | 551-1016-ND |
Manufacturer | |
Manufacturer Product Number | SCA115T-D03-A |
Description | SENSOR INCLINOMETER 30DEG MODULE |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±30° X or Y Axis 18Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Part Status | Obsolete | |
Axis | X or Y | |
Measuring Range | ±30° | |
Sensitivity | 0.035°/LSB | |
Bandwidth | 18Hz | |
Voltage Rating | 7 V ~ 35 V | |
Output Type | RS-485 | |
Interface | Serial | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Base Product Number |

