SCA103T-D05-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 1,727
Unit Price: $56.97000
Datasheet
Sensor Inclinometer ±30° X or Y Axis 8 ~ 28Hz Bandwidth 12-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA103T-D05-6

DigiKey Part Number
SCA103T-D05-6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCA103T-D05-6
Description
SENSOR INCLINOMETER 30DEG 12SMD
Customer Reference
Detailed Description
Sensor Inclinometer ±30° X or Y Axis 8 ~ 28Hz Bandwidth 12-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
SCA103T-D05-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Axis
X or Y
Measuring Range
±30°
Sensitivity
8V/g
Bandwidth
8 ~ 28Hz
Voltage Rating
4.75 V ~ 5.25 V
Output Type
Analog
Interface
SPI
Package / Case
12-SMD Module
Operating Temperature
-40°C ~ 125°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes