Accelerometer Y, Z Axis ±1.7g 50Hz 12-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA1020-D06-6

DigiKey Part Number
SCA1020-D06-6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCA1020-D06-6
Description
ACCEL 1.7G ANALOG/SPI 12SMD
Customer Reference
Detailed Description
Accelerometer Y, Z Axis ±1.7g 50Hz 12-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog, Digital
Axis
Y, Z
Acceleration Range
±1.7g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
1200
Bandwidth
50Hz
Output Type
Analog, SPI
Voltage - Supply
5V
Features
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-SMD, Gull Wing
Supplier Device Package
12-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable