Similar
Similar

SCA100T-D02-6 | |
|---|---|
DigiKey Part Number | SCA100T-D02-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCA100T-D02-6 |
Description | SENSOR INCLINOMETER 90DEG 12SMD |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y Axis 10Hz Bandwidth 12-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Axis | X, Y | |
Measuring Range | ±90° | |
Sensitivity | 2V/g | |
Bandwidth | 10Hz | |
Voltage Rating | 4.75 V ~ 5.25 V | |
Output Type | Digital | |
Interface | SPI | |
Package / Case | 12-SMD Module | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Base Product Number |



