SCA100T-D01-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 589
Unit Price: $52.22000
Datasheet

Similar


Murata Electronics
In Stock: 1,727
Unit Price: $56.97000
Datasheet
Sensor Inclinometer ±30° X, Y Axis 10Hz Bandwidth 12-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA100T-D01-6

DigiKey Part Number
SCA100T-D01-6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCA100T-D01-6
Description
SENSOR INCLINOMETER 30DEG 12SMD
Customer Reference
Detailed Description
Sensor Inclinometer ±30° X, Y Axis 10Hz Bandwidth 12-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Axis
X, Y
Measuring Range
±30°
Sensitivity
4V/g
Bandwidth
10Hz
Voltage Rating
4.75 V ~ 5.25 V
Output Type
Digital
Interface
SPI
Package / Case
12-SMD Module
Operating Temperature
-40°C ~ 125°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes