418MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.6dB 620kHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF3171D

DigiKey Part Number
RF3171D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF3171D
Description
FILTER SAW 418MHZ 8-SMD
Customer Reference
Detailed Description
418MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.6dB 620kHz Bandwidth 8-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
418MHz
Bandwidth
620kHz
Insertion Loss
1.6dB
Ratings
-
Applications
Remote Control
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.