RF ANTENNA Flat Patch MMCX Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2410

DigiKey Part Number
490-11857-ND
Manufacturer
Manufacturer Product Number
PA2410
Description
RF ANT 2.4GHZ FLAT PATCH MMCX
Customer Reference
Detailed Description
RF ANTENNA Flat Patch MMCX Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
2dBi
Features
-
Termination
MMCX
Ingress Protection
-
Mounting Type
Chassis Mount
Height (Max)
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable