
PA2400 | |
|---|---|
DigiKey Part Number | PA2400-ND |
Manufacturer | |
Manufacturer Product Number | PA2400 |
Description | RF ANT 2.4GHZ FLAT PATCH MMCX |
Customer Reference | |
Detailed Description | RF ANTENNA Flat Patch MMCX Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 6dBi | |
Features | - | |
Termination | MMCX | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | - | |
Applications | - | |
Base Product Number |

