
NFM31HK103R2A3L | |
|---|---|
DigiKey Part Number | 490-NFM31HK103R2A3LTR-ND - Tape & Reel (TR) 490-NFM31HK103R2A3LCT-ND - Cut Tape (CT) 490-NFM31HK103R2A3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM31HK103R2A3L |
Description | CAP FEEDTHRU 10000PF 100V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 6 A 1.5mOhm 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM31HK103R2A3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 10000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 6 A | |
DC Resistance (DCR) (Max) | 1.5mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.059" (1.50mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.92000 | $9.20 |
| 25 | $0.84840 | $21.21 |
| 50 | $0.79800 | $39.90 |
| 100 | $0.75050 | $75.05 |
| 250 | $0.69208 | $173.02 |
| 500 | $0.65100 | $325.50 |
| 1,000 | $0.61238 | $612.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56692 | $1,700.76 |
| 6,000 | $0.53327 | $3,199.62 |
| 9,000 | $0.51451 | $4,630.59 |
| 15,000 | $0.49179 | $7,376.85 |
| 21,000 | $0.47737 | $10,024.77 |
| 30,000 | $0.46254 | $13,876.20 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.25400 |

