

NCP18XM331E03RB | |
---|---|
DigiKey Part Number | 490-NCP18XM331E03RBTR-ND - Tape & Reel (TR) 490-NCP18XM331E03RBCT-ND - Cut Tape (CT) 490-NCP18XM331E03RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18XM331E03RB |
Description | THERMISTOR NTC 330OHM 3500K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 330 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18XM331E03RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 330 | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3545K | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
5 | $0.23800 | $1.19 |
10 | $0.22300 | $2.23 |
25 | $0.20680 | $5.17 |
50 | $0.19540 | $9.77 |
100 | $0.18480 | $18.48 |
500 | $0.16408 | $82.04 |
1,000 | $0.15638 | $156.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14572 | $582.88 |
8,000 | $0.13968 | $1,117.44 |
12,000 | $0.13639 | $1,636.68 |
20,000 | $0.13248 | $2,649.60 |
28,000 | $0.13004 | $3,641.12 |
40,000 | $0.12756 | $5,102.40 |
100,000 | $0.12167 | $12,167.00 |
Unit Price without GST: | $0.28000 |
---|---|
Unit Price with GST: | $0.30800 |