
MM206621 | |
|---|---|
DigiKey Part Number | 490-MM206621-ND |
Manufacturer | |
Manufacturer Product Number | MM206621 |
Description | SWH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Measurement Probe For SWH Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | SMPM | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | SWH Connectors | |
Body Material | - | |
Body Finish | - | |
Features | Flange Mount (4 Hole) | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $218.12000 | $218.12 |
| 10 | $185.42400 | $1,854.24 |
| 25 | $173.82880 | $4,345.72 |
| 50 | $165.54280 | $8,277.14 |
| Unit Price without GST: | $218.12000 |
|---|---|
| Unit Price with GST: | $239.93200 |

